601.9261.010
AltechSafety Hinge Switch - SPDT - 1 Change-over Contact - 500mA - 60VDC - Panel Disconnect Actuator - M12 Conduit Thread Size -IP67 -Connector Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
601.9261.010
RoHS:
Yes
Supplier Standard Pack
1
The 601.9261.010 from Altech is single pole double throw (SPDT) safety hinge switch with 1 change-over contact, panel disconnect actuator, M12 conduit thread size and connector termination. This switch has 500mA current rating, 60VDC voltage rating and IP67 protection. Ambient air temperature range is from -25°C to 70°C.
Search Keywords:
6019261010
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$353.46
$353.460
3
$343.64
$1,030.920
5
$338.48
$1,692.400
10
$333.40
$3,334.000
15
+
$328.40
$4,926.000
Product Guides