608.1917.324
AltechLimit Switch - 3NC - Roller (Stainless Steel) Actuator - 1.5A - 240VAC - IP65 - 6 Screw Connections (M3). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.1917.324
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
Package Type:
The 608.1917.324 from Altech is limit switch with 3NC contacts, roller (stainless steel) actuator and 6 screw connections (M3). This switch has 1.5A current rating, 240VAC voltage rating and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6081917324
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$106.19
$106.190
5
$98.02
$490.100
10
$95.09
$950.900
25
$90.99
$2,274.750
50
$87.22
$4,361.000
100
$85.91
$8,591.000
250
+
$83.74
$20,935.000
Product Guides