Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
618.6171.235
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
Package Type:
The 618.6171.235 from Altech is limit switch with roller lever actuator and screw connections. This switch has 3A current rating, 240VAC voltage rating and IP65 protection. Operating temperature range is from -30°C to 80°C.