Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
63D33SB
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack
5
Type:
Diazed
Fuse Size:
27 x 50 mm
Acting:
Slow Blow
Current Rating:
63 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Diazed Slow Blow Acting 63A 500V Holder Cartridge 27 X 50mm
Search Keywords:
63D33SB
IN STOCK:
0
Manufacturer Stock:
10
can ship
11/29/24
Minimum Order:
5
Multiple:
5
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
5
$4.13
$20.650
50
$3.36
$168.000
100
$3.31
$331.000
250
$3.12
$780.000
500
$2.95
$1,475.000
1,000
$2.90
$2,900.000
2,500
$2.79
$6,975.000
5,000
+
$2.75
$13,750.000
Product Guides