CBF08-S33N0-05BPUR
AltechCircular Cable Assembly - Plug, Female Sockets, 3 Position, M8 Shell Size to Wire Leads - Unshielded - 16.40' (5.00m) Length - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CBF08-S33N0-05BPUR
RoHS:
Yes
Supplier Standard Pack
1
The CBF08-S33N0-05BPUR from Altech is unshielded circular cable assembly with plug, female sockets, 3 position, M8 shell size from one side and wire leads from other side. This black color cable assembly has polyurethane (PUR) round cable and 16.40' (5.00m) length. Operating temperature range is from -25°C to +75°C.
Search Keywords:
CBF08S33N005BPUR
IN STOCK:
0
Manufacturer Stock:
65
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
5
$14.47
$72.350
25
$13.11
$327.750
50
$12.52
$626.000
100
$11.99
$1,199.000
250
$11.49
$2,872.500
500
$11.19
$5,595.000
1,000
+
$11.02
$11,020.000
Product Guides