CBF12-R44N0-02BPVC
AltechCircular Cable Assembly - Right Angle Plug, Female Sockets, 4 Position, M12 Shell Size to Wire Leads - Unshielded - 6.56' (2.00m) Length - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CBF12-R44N0-02BPVC
RoHS:
Yes
Supplier Standard Pack
1
The CBF12-R44N0-02BPVC from Altech is unshielded circular cable assembly with right angle plug, female sockets, 4 position, M12 shell size from one side and wire leads from other side. This black color cable assembly has polyvinyl chloride (PVC) round cable and 6.56' (2.00m) length. Operating temperature range is from -25°C to +75°C.
Search Keywords:
CBF12R44N002BPVC
IN STOCK:
0
Manufacturer Stock:
120
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
5
$8.13
$40.650
25
$6.61
$165.250
50
$6.51
$325.500
100
$6.31
$631.000
250
$5.79
$1,447.500
500
$5.71
$2,855.000
1,000
$5.62
$5,620.000
2,500
+
$5.42
$13,550.000
Product Guides