CBF12-S55N0-05BPUR
AltechCircular Cable Assembly - Plug, Female Sockets, 5 Position, M12 Shell Size to Wire Leads - Unshielded - 16.40' (5.00m) Length - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CBF12-S55N0-05BPUR
RoHS:
Yes
Supplier Standard Pack
1
The CBF12-S55N0-05BPUR from Altech is unshielded circular cable assembly with plug, female sockets, 5 position, M12 shell size from one side and wire leads from other side. This black color cable assembly has polyurethane (PUR) round cable and 16.40' (5.00m) length. Operating temperature range is from -25°C to +75°C.
Search Keywords:
CBF12S55N005BPUR
IN STOCK:
0
Manufacturer Stock:
14
can ship
11/29/24
Factory Lead-Time
9 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
1
$22.64
$22.640
10
$20.20
$202.000
25
$19.60
$490.000
50
$19.03
$951.500
100
$17.99
$1,799.000
250
$17.51
$4,377.500
500
+
$17.24
$8,620.000
Product Guides