CCC4U
AltechTerminal Block - Disconnect - 2 Position - 6.0mm Width - 1000V IEC - 10 to 24 AWG - Screw Termination - DIN Rail - Gray. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
CCC4U
RoHS:
Yes
Supplier Standard Pack
50
The CCC4U from Altech is DIN rail mounting terminal block (disconnect type) with 2 positions, 6.0mm width, 8mm stripping length and screw termination. This terminal block has 1000V IEC voltage rating and can accept wires range from 10 to 24 AWG. The CCC4U has gray color polyamide (PA66), nylon 6/6 housing.
Search Keywords:
CCC4U
IN STOCK:
0
Manufacturer Stock:
92
can ship
11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
50
$4.38
$219.000
100
$4.18
$418.000
250
$4.06
$1,015.000
500
$3.84
$1,920.000
1,000
$3.73
$3,730.000
2,500
$3.64
$9,100.000
5,000
$3.58
$17,900.000
7,500
+
$3.53
$26,475.000
Product Guides