Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
DC1DU4L
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
125,250 VDC
Number of Poles:
1
Current Rating:
4 A
Terminal Design:
N/A
Operating Temperature:
-25 to 60 °C
Mounting:
DIN Rail
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 1D4DL as an alternate
IN STOCK:
0
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$28.98
$28.980
5
$27.11
$135.550
25
$25.09
$627.250
50
$24.01
$1,200.500
100
$23.03
$2,303.000
250
$22.41
$5,602.500
500
+
$22.08
$11,040.000
Product Guides