Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GFL2C201002
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
6
Package Type:
Type:
Ground Fault Sensing
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Ground Fault Sensing 1Pole 20A 240VAC
Search Keywords:
GFL2C201002
IN STOCK:
0
Minimum Order:
6
Multiple:
6
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
6
$107.46
$644.760
12
$102.08
$1,224.960
24
$96.98
$2,327.520
48
+
$92.13
$4,422.240
Product Guides