Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GFL2D150302
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
6
Type:
Ground Fault Sensing
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Ground Fault Sensing 1Pole 15A 240VAC
IN STOCK:
0
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$94.49
$94.490
6
$87.22
$523.320
12
$84.61
$1,015.320
30
$80.96
$2,428.800
54
$78.70
$4,249.800
102
$76.55
$7,808.100
252
+
$74.52
$18,779.040
Product Guides