Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
GFR2D30030
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
1
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Ground Fault Protector 2Pole 30A 277VAC
IN STOCK:
0
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$104.99
$104.990
5
$96.92
$484.600
10
$94.01
$940.100
25
$89.96
$2,249.000
50
$86.24
$4,312.000
100
$84.94
$8,494.000
250
+
$82.80
$20,700.000
Product Guides