Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
KET380UL-Y/R
RoHS:
Yes
HTS:
8536509025
COO:
FI
Supplier Standard Pack
1
Type:
Enclosed Motor Disconnect Switch
Pole Throw Configuration:
3P
Switch Configuration:
N/A
Maximum Current Rating:
80 A
Operating Temperature:
N/A
Electromechanical Switch 3P Enclosed Motor Disconnect Switch 80A
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$470.27
$470.270
3
$457.38
$1,372.140
5
$450.52
$2,252.600
10
+
$443.76
$4,437.600
Product Guides