Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
MC-50A-DC24V
RoHS:
Yes
HTS:
8536200040
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The ALTECH part MC-50A-DC24V is a reliable and high-quality contactor designed for various applications. With its 3-pole design, this contactor offers excellent electrical conductivity and efficient power transmission. It fits perfectly in a frame size of 40AF / 65F, making it suitable for a wide range of industrial and commercial applications. The MC-50A-DC24V contactor is built to last, ensuring durability and longevity. It is designed to handle high current loads and offers reliable performance. With its DC24V operating voltage, it provides precise control and operation in various electrical systems. Overall, the ALTECH MC-50A-DC24V contactor is a trusted choice for professionals seeking dependable and efficient power transmission solutions.
Search Keywords:
MC50ADC24V
IN STOCK:
14
Can Ship immediately
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$153.31
$153.310
3
$151.01
$453.030
5
$148.75
$743.750
10
$146.52
$1,465.200
25
+
$143.09
$3,577.250
Product Guides
CUSTOMERS
ALSO BOUGHT
BAF111SU
Fuse Block 10A Screw DIN Rail
HW4B-V4F02-R-EMO-2
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
HW9Z-KG3
Switch Access Mushroom Head Emergency Stop Switch
MC-100A-DC24V
Electromechanical Relay 24VDC 100A 3PST-NO Flange Contactor Relay