Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
MVE-252
RoHS:
Yes
HTS:
8536904000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Altech MVE-252 Terminal Block, Fixed PCB, 5.00 mm Pin Spacing, Vrt Screw Cage
Search Keywords:
MVE252
IN STOCK:
800
Can Ship immediately
Manufacturer Stock:
826
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
100
$0.5577
$55.770
500
$0.4531
$226.550
1,000
$0.4328
$432.800
2,500
$0.4143
$1,035.750
5,000
$0.3973
$1,986.500
7,500
$0.3913
$2,934.750
10,000
$0.3854
$3,854.000
15,000
+
$0.3796
$5,694.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1754520
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1756337
Conn PC Terminal Block F 6 POS 5mm Screw 12A
MVE-254
Connector Terminal Block - PCB - Single Level - Screw - 4 Position - 5 mm Pin Spacing - 30...
DLCBST-7-01
PCB Support - Locking Teardrop - Spacer Length 11.1 mm (0.438 in) - Style 1