Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
PIR6W-1PS-115VAC/DC-T
RoHS:
Yes
HTS:
8536490050
COO:
PL
Supplier Standard Pack
10
Package Type:
Output Type:
AC
Maximum Output Voltage:
240 V
Maximum Output Current:
2 A
Output Device:
SSR
Input Type:
AC,DC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
98.5 x 6.2 x 85.5 mm
Relay SSR 115V AC/DC-IN 2A 240V AC-OUT
Search Keywords:
PIR6W1PS115VACDCT
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$45.26
$45.260
5
$40.25
$201.250
10
$39.01
$390.100
30
$37.28
$1,118.400
50
$35.69
$1,784.500
100
$34.71
$3,471.000
250
+
$34.19
$8,547.500
Product Guides