Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
PS-3005
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
3 A
Maximum Output Power:
15 W
Input Connector Type:
Screw Terminal Block
Dimension:
78 x 93 x 56 mm
AC/DC Power Supply Single-OUT 5V 3A 15W
Search Keywords:
PS3005
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$61.79
$61.790
5
$56.35
$281.750
10
$53.99
$539.900
25
$51.84
$1,296.000
50
$49.86
$2,493.000
100
$48.63
$4,863.000
250
+
$47.90
$11,975.000
Product Guides