help desk software
DATA SHEET

PS-S4024

Altech

AC/DC Power Supply (PSU) - 1 Output: 1.7A 24V - 41W - 85 to 264VAC / 120 to 370VDC Input - 88% Efficiency - DIN Rail Mount. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
PS-S4024
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Life Cycle:
Discontinued & Replaced
ALTECH PS-S4024 is a high-quality, reliable power supply unit that is designed to provide efficient and stable power to your electronic devices. With its compact and lightweight design, it is ideal for use in various applications including industrial automation, telecommunications, and security systems.The PS-S4024 features a wide input voltage range and a built-in protection circuitry, ensuring safety and preventing any possible damage to your equipment. It also boasts an excellent load and line regulation to maintain a consistent and accurate output voltage.This power supply unit offers a 24V output with a maximum power output of 40W, making it suitable for powering a wide range of devices and components. It also comes with a DIN rail mount, allowing for easy installation and integration into your existing setup.ALTECH PS-S4024 is a durable and reliable power supply solution that meets the highest industry standards. Its performance, efficiency, and versatility make it an excellent choice for any professional application.
Search Keywords:
PSS4024
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
PSD-3024
PSD-3024
VIEW PRODUCT
Tools/3D Models
Product Guides