Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
SVF10-5,08
RoHS:
Yes
HTS:
8536694040
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
12 A
Wire Size:
14-30 AWG
Operating Temperature:
105(Max) °C
Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 12A
Search Keywords:
SVF10508
IN STOCK:
110
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$6.44
$32.200
25
$5.60
$140.000
100
$5.03
$503.000
250
$4.83
$1,207.500
500
$4.70
$2,350.000
1,000
$4.57
$4,570.000
2,500
$4.51
$11,275.000
5,000
+
$4.35
$21,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3296Y-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
3296Y-1-502LF
Trimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin -...
V23105A5005A201
Signal Relay 24VDC 3A DPDT( (20.2mm 10mm 11mm)) THT
PVP03-5,08
Conn Shrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole