Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
TR11-W-X-63-BB-2-N-3.2A
RoHS:
Yes
Supplier Standard Pack
10
Package Type:
Type:
Motor Protection Control
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
N/A
Current Rating:
3.2 A
Terminal Design:
Quick Connect
Operating Temperature:
-20 to 60 °C
Mounting:
Screw Mount
Circuit Breaker Motor Protection Control 3.2A
Search Keywords:
TR11WX63BB2N32A
IN STOCK:
25
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$4.920
$49.200
20
$4.683
$93.660
30
+
$4.636
$139.080
Product Guides