help desk software
DATA SHEET

AZ165-2CT-110D

American Zettler

Mini Power Relay 110VDC coil DPDT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ165-2CT-110D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
11 KOhm
Mini Power Relay 110VDC coil DPDT
Search Keywords:
AZ1652CT110D
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.64
$36.400
50
$3.48
$174.000
100
$3.32
$332.000
500
$3.18
$1,590.000
1,000
$3.03
$3,030.000
2,500
$2.91
$7,275.000
5,000
$2.78
$13,900.000
10,000 +
$2.69
$26,900.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models