help desk software
DATA SHEET

AZ165-4C-110D

American Zettler

Mini Power Relay 110VDC coil 4PDT

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ165-4C-110D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
320
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
4PDT
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Coil Resistance:
11 KOhm
Mini Power Relay 110VDC coil 4PDT
Search Keywords:
AZ1654C110D
IN STOCK: 0
MOQ for out of Stock Qty:
80
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
80
$8.35
$668.000
160
$5.14
$822.400
240
$4.07
$976.800
320 +
$3.98
$1,273.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models