help desk software
DATA SHEET

AZ2100-1C-12DF

American Zettler

Miniature Power Relay - 1FormC (SPDT) - 12VDC Coil - 40A Contacts - -55°C to 105°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2100-1C-12DF
RoHS:
Yes
HTS:
8536490065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 125 °C
Miniature Power Relay - 1FormC (SPDT) - 12VDC Coil - 40A Contacts - -55°C to 105°C
Search Keywords:
AZ21001C12DF
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.75
$27.500
25
$2.22
$55.500
40
$1.80
$72.000
100
$1.47
$147.000
250
$1.40
$350.000
500
$1.33
$665.000
1,000 +
$1.28
$1,280.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models