Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2693-010-52
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 80 °C
Coil Resistance:
80 Ohm
Life Cycle:
Discontinued
Electromechanical Relay SPDT 10A 6VDC 80Ohm Through Hole
Search Keywords:
AZ269301052
This product is discontinued, but still in stock
IN STOCK:
91
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$10.120
$30.360
50
$5.065
$253.250
100
$4.558
$455.800
500
$4.052
$2,026.000
1,000
+
$3.870
$3,870.000
Product Guides