help desk software
DATA SHEET

AZ2704-2A-240A

American Zettler

30AMP Power Relay 240VAC coil DPST

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ2704-2A-240A
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO-DM10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
30AMP Power Relay 240VAC coil DPST
Search Keywords:
AZ27042A240A
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$12.22
$305.500
50
$9.16
$458.000
75
$8.55
$641.250
100 +
$8.38
$838.000
Tools/3D Models