AZ420-80-204
American ZettlerElectromechanical Relay 18VDC 430Ohm 3A DPDT (18.7x24x30)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ420-80-204
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Connector
Operating Temperature:
-55 to 80 °C
Dimension:
18.7 x 24 x 30 mm
Termination Style:
Solder
Coil Current:
41.9 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay 18VDC 430Ohm 3A DPDT (18.7x24x30)mm Plug-In General Purpose Relay
Search Keywords:
AZ42080204
This product has been discontinued by the supplier
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides