Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ428-1011-40L
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 80 °C
Dimension:
24 x 18.7 x 31 mm
Termination Style:
PC Pin
Coil Current:
64.9 mA
Contact Form:
2 Form C
Electromechanical Relay DPDT 2A 12VDC 185Ohm Through Hole
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$62.04
$62.040
5
$42.20
$211.000
25
+
$37.91
$947.750
Product Guides