Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ429-1011-1WLUS
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 80 °C
Coil Resistance:
185 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 4PDT 3A 12VDC 185Ohm Through Hole
Search Keywords:
AZ42910111WLUS
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides