help desk software
DATA SHEET

AZ429-70-10L

American Zettler

Electromechanical Relay 4PDT 2A 24VDC 700Ohm Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ429-70-10L
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 80 °C
Dimension:
30 x 18.7 x 31 mm
Termination Style:
PC Pin
Coil Current:
34.3 mA
Contact Form:
4 Form C
Electromechanical Relay 4PDT 2A 24VDC 700Ohm Through Hole
Search Keywords:
AZ4297010L
IN STOCK: 8
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$60.50
$60.500
10
$57.47
$574.700
13
$54.60
$709.800
25
$34.94
$873.500
38
$27.30
$1,037.400
50 +
$26.75
$1,337.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models