help desk software
DATA SHEET

AZ725-1C-24D

American Zettler

Mini Power Relay 24VDC coil SPDT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ725-1C-24D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued & Replaced
Mini Power Relay 24VDC coil SPDT
Search Keywords:
AZ7251C24D
  This product is not in stock and cannot be back-ordered
Minimum Order:
4
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
AZ725-1CE-24D
AZ725-1CE-24D
VIEW PRODUCT
Tools/3D Models