Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ726-1C-110A
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
110 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
4.6 KOhm
Life Cycle:
Discontinued
Electromechanical Relay SPDT 16A 110VAC 4.6KOhm Through Hole
Search Keywords:
AZ7261C110A
This product is discontinued, but still in stock
IN STOCK:
1,734
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$33.83
$101.490
25
$10.15
$253.750
50
$7.98
$399.000
100
$6.25
$625.000
250
$5.86
$1,465.000
500
$4.70
$2,350.000
1,000
+
$3.91
$3,910.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides