help desk software
DATA SHEET

AZ733-2C-12D

American Zettler

DPDT Mini Power Relay 12VDC DPDT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ733-2C-12D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
275 Ohm
DPDT Mini Power Relay 12VDC DPDT
Search Keywords:
AZ7332C12D
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.75
$27.500
100
$1.70
$170.000
250
$1.55
$387.500
500
$1.48
$740.000
1,000
$1.40
$1,400.000
2,500
$1.36
$3,400.000
5,000
$1.31
$6,550.000
10,000 +
$1.26
$12,600.000
Tools/3D Models