help desk software
DATA SHEET

AZ8222-2C-6DSSE

American Zettler

Sub-Mini Ultra-Sensitive DIP Relay 6VDC coil DPDT

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ8222-2C-6DSSE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
BOX
Relay Construction:
Non-Latching
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 80 °C
Dimension:
20.2 x 10 x 11.5 mm
Termination Style:
PC Pin
Coil Current:
25 mA
Contact Form:
2 Form C
Sub-Mini Ultra-Sensitive DIP Relay 6VDC coil DPDT
Search Keywords:
AZ82222C6DSSE
IN STOCK: 0
MOQ for out of Stock Qty:
250
Multiple:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.40
$350.000
500
$1.05
$525.000
750
$0.98
$735.000
1,000 +
$0.96
$960.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models