help desk software
DATA SHEET

AZ830-2C-48DE

American Zettler

Polarized DIP Relay 48VDC coil DPDT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ830-2C-48DE
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20.2 x 10 x 10.65 mm
Termination Style:
PC Pin
Coil Current:
8.33 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced
Polarized DIP Relay 48VDC coil DPDT
Search Keywords:
AZ8302C48DE
  This product is not in stock and cannot be back-ordered
Minimum Order:
10
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
AZ822-2C-48DSE
AZ822-2C-48DSE
VIEW PRODUCT
Tools/3D Models