help desk software
DATA SHEET

AZ832P2-2C-24DSE

American Zettler

Polarized DIP Relay 24VDC coil DPDT .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ832P2-2C-24DSE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
BOX
Relay Construction:
Latching Double Coil
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
20.2 x 10 x 10.65 mm
Termination Style:
PC Pin
Coil Current:
6.3 mA
Contact Form:
2 Form C
The AMERICAN ZETTLER part AZ832P2-2C-24DSE is a high-quality polarized DIP relay designed for various industrial applications. With a coil voltage of 24VDC, this relay offers reliable performance and precise control. It features a DPDT (Double-Pole, Double-Throw) configuration, allowing for versatile switching operations. The compact design of this relay makes it suitable for space-constrained environments. Trustworthy and durable, the AZ832P2-2C-24DSE is an excellent choice for your electrical and automation needs.
Search Keywords:
AZ832P22C24DSE
IN STOCK: 1,475
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Multiple:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$3.223
$80.575
50
$2.809
$140.450
100
$2.771
$277.100
250
$2.481
$620.250
500
$2.406
$1,203.000
750
$2.381
$1,785.750
1,000 +
$2.358
$2,358.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models