Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ943-1CH-6D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
TUBE
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
100 Ohm
15AMP Mini PC Board Relay 6VDC coil SPDT
Search Keywords:
AZ9431CH6D
IN STOCK:
0
Minimum Order:
40
Multiple:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$0.7308
$29.232
260
$0.6129
$159.354
1,000
$0.5672
$567.200
2,500
$0.5352
$1,338.000
5,000
$0.4795
$2,397.500
7,500
$0.4667
$3,500.250
10,000
$0.4400
$4,400.000
15,000
+
$0.4334
$6,501.000
Product Guides