Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ954X-1C-3DS
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Maximum Current Rating:
2 A
Dimension:
15.8 x 10.8 x 11.8 mm
Life Cycle:
Discontinued
Subminiature Power Relay 3VDC coil SPDT
Search Keywords:
AZ954X1C3DS
This product is discontinued, but still in stock
IN STOCK:
87
Can Ship immediately
Minimum Order:
15
Multiple:
15
Quantity
Unit Price
Ext. Price
15
$0.80
$12.000
30
$0.76
$22.800
60
$0.72
$43.200
120
$0.68
$81.600
510
$0.59
$300.900
1,005
$0.57
$572.850
2,505
$0.54
$1,352.700
5,010
+
$0.53
$2,655.300
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides