Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9721-1C-24DC2
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
40A (NO) / 30A (NC)
Coil Voltage:
24 VDC
Coil Current:
75 mA
Coil Resistance:
320 Ohm
Contact Material:
Silver
Must Operate Voltage:
17 VDC
Must Release Voltage:
2.4 VDC
Operate Time:
10 ms
Seal:
Unsealed
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Dimension:
28 x 31.8 mm
Operating Temperature:
-55 to 70 °C
Packaging:
N/A
Life Cycle:
Discontinued
40AMP Mini-ISO Automotive Relay 24VDC coil SPDT
Search Keywords:
AZ97211C24DC2
This product is discontinued, but still in stock
IN STOCK:
79
Ships today, if you order in
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$20.14
$80.560
10
$11.99
$119.900
25
+
$5.78
$144.500
Product Guides