Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ988-1CT-12DSEC1R
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
30A
Coil Voltage:
12 VDC
Coil Current:
96.77 mA
Coil Resistance:
124 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
7.2 VDC
Must Release Voltage:
1.2 VDC
Operate Time:
10 ms
Seal:
Sealed
Mounting:
Connector
Termination Style:
Quick Connect
Dimension:
23.05 x 15.55 x 36.45 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
30AMP Micro-ISO Automotive Relay 12VDC coil SPDT
Search Keywords:
AZ9881CT12DSEC1R
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
250
$3.56
$890.000
500
$2.19
$1,095.000
750
$1.74
$1,305.000
1,000
+
$1.70
$1,700.000
Product Guides