YQS8120
Amphenol Advanced Sensors/ThermometricsRadially-Wired PTC disc Thermistors - Silicone Coating - 600ohms@25°C - Transition: 110°C - 420Vrms Max
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Advanced Sensors/Thermometrics
Part No:
YQS8120
RoHS:
Yes
HTS:
8533408070
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Bulk
Radially-Wired PTC disc Thermistors - Silicone Coating - 600ohms@25°C - Transition: 110°C - 420Vrms Max
Search Keywords:
YQS8120
IN STOCK:
379
Ships today, if you order in
On Order:
1,500
can ship 3/7/25
Minimum Order:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$1.077
$26.925
250
$0.875
$218.750
500
$0.836
$418.000
1,500
$0.800
$1,200.000
3,000
$0.766
$2,298.000
6,000
$0.720
$4,320.000
7,500
$0.709
$5,317.500
10,500
+
$0.699
$7,339.500
Product Guides
CUSTOMERS
ALSO BOUGHT
TQ2-12V
Signal Relay 12VDC 1A DPDT(14x9x5)mm THT
BRT1615P-06-C
Electro Acoustic Transducer 2-Pin
MC33152PG
HIGH SPEED DUAL MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 1.5A, BIPolar, PDIP8
YQD100N1000
Radially-Wired PTC disc Thermistors - Silicone Coating - 1kohms@25°C - Transition: 100°C -...