HA0400500000G
Amphenol AnytekPCB Terminal Block - 300V 10A - 14-24 AWG - 5.08mm Pitch - 4 Pole Screwless - Green body 90°
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Anytek
Part No:
HA0400500000G
RoHS:
Yes
Supplier Standard Pack
180
PCB Terminal Block - 300V 10A - 14-24 AWG - 5.08mm Pitch - 4 Pole Screwless - Green body 90°
Search Keywords:
HA0400500000G
IN STOCK:
2,160
Can Ship immediately
Minimum Order:
180
Multiple:
180
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
180
$0.5629
$101.322
540
$0.5453
$294.462
1,080
$0.5209
$562.572
2,520
$0.4915
$1,238.580
5,040
$0.4781
$2,409.624
7,560
$0.4653
$3,517.668
10,080
$0.4584
$4,620.672
15,120
+
$0.4515
$6,826.680
CUSTOMERS
ALSO BOUGHT
208492-1
28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
00322001LPK50
LOCKNUT, ZINC-PLATED, 1/2", Pkg of 50
HW4B-M1F10-G
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
MHDETZK25K
Cma 25 Straight Exit Metal Cover Nickel
CAO-16L29
Standard - Rectangular Hood - size 77.27 - 2 Pegs - Side PG29 cable entry - High Construct...