help desk software
DATA SHEET

AC4FDZ

Amphenol Audio / Entertainment

Metal Panel Mount 4 Socket .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Audio / Entertainment
Part No:
AC4FDZ
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Polybutylene Terephthalate,Polyphenylene Ether
Number of Contacts:
4
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-25 to 75 °C
The Amphenol Audio/Entertainment AC4FDZ is a high-quality, metal panel mount socket designed for professional audio and entertainment applications. This 4 socket design provides a convenient and reliable way to connect audio equipment and ensures a secure and stable connection. The metal construction ensures durability and longevity, making it suitable for both indoor and outdoor use. With its easy panel mount installation, the AC4FDZ is the perfect choice for professionals seeking a robust and reliable solution for their audio connectivity needs.
Search Keywords:
AC4FDZ
IN STOCK: 226
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$6.56
$164.000
50
$6.46
$323.000
100
$6.27
$627.000
250
$5.75
$1,437.500
500
$5.67
$2,835.000
1,000
$5.58
$5,580.000
2,500
$5.38
$13,450.000
5,000 +
$5.30
$26,500.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models