CS-DSDHD15MF0-010
Amphenol Communications SolutionsCable Assembly D-Sub 3.048m 26AWG High Density D-Subminiature to High Density D-Subminiature 15 to 15 POS M-F
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
CS-DSDHD15MF0-010
RoHS:
Yes
HTS:
8544422000
ECCN:
EAR99
Package Type:
Bag
Cable Type:
D-Sub1936
Gender:
M-F1945
Wire Size:
26 AWG
Cable Length:
3.048 m
Operating Temperature:
N/A
Cable Assembly D-Sub 3.048m 26AWG High Density D-Subminiature to High Density D-Subminiature 15 to 15 POS M-F
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$16.30
$81.500
25
$14.73
$368.250
50
$14.05
$702.500
100
$13.43
$1,343.000
250
$12.86
$3,215.000
500
$12.50
$6,250.000
1,000
+
$12.31
$12,310.000
DOWNLOADS