CS-DSDHD15MM0-002.5
Amphenol Communications SolutionsCable Assembly D-Sub 0.762m 26AWG High Density D-Subminiature to High Density D-Subminiature 15 to 15 POS M-M
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
CS-DSDHD15MM0-002.5
RoHS:
Yes
HTS:
8544422000
ECCN:
EAR99
Package Type:
Bag
Cable Type:
D-Sub1936
Gender:
M-M1945
Wire Size:
26 AWG
Cable Length:
0.762 m
Operating Temperature:
N/A
Cable Assembly D-Sub 0.762m 26AWG High Density D-Subminiature to High Density D-Subminiature 15 to 15 POS M-M
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$11.94
$59.700
25
$10.78
$269.500
50
$10.29
$514.500
100
$9.98
$998.000
250
$9.41
$2,352.500
500
$9.15
$4,575.000
1,000
+
$9.02
$9,020.000
DOWNLOADS