865650SLTLF
Amphenol Communications SolutionsD-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 50 Way Socket, Standard Mounting Hole (3.1mm)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
865650SLTLF
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
39
Package Type:
Tray
Gender:
SKT
Termination Method:
Crimp
Maximum Current Rating:
5/Contact A
Operating Temperature:
-55 to 105 °C
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 50 Way Socket, Standard Mounting Hole (3.1mm)
Search Keywords:
865650SLTLF
IN STOCK:
27
Can Ship immediately
You may purchase in-stock quantity up to 27
Minimum Order:
39
Available in less than min:
27
Multiple:
39
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1.571
$1.571
39
$1.428
$55.692
273
$0.941
$256.893
507
$0.853
$432.471
1,014
$0.828
$839.592
2,535
$0.811
$2,055.885
5,031
$0.799
$4,019.769
7,527
$0.787
$5,923.749
10,023
+
$0.775
$7,767.825
Product Guides