CS-DSDMDB15MM-002.5
Amphenol Communications SolutionsCable Assembly D-Sub 0.762m 26AWG D-Subminiature to D-Subminiature 15 to 15 POS M-M
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
CS-DSDMDB15MM-002.5
RoHS:
Yes
HTS:
8544422000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Cable Type:
D-Sub1936
Gender:
M-M1945
Wire Size:
26 AWG
Cable Length:
0.762 m
Operating Temperature:
-40 to 80 °C
Cable Assembly D-Sub 0.762m 26AWG D-Subminiature to D-Subminiature 15 to 15 POS M-M
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$14.97
$74.850
25
$13.56
$339.000
50
$12.96
$648.000
100
$12.40
$1,240.000
250
$11.89
$2,972.500
500
$11.57
$5,785.000
1,000
+
$11.40
$11,400.000
Product Guides