help desk software
DATA SHEET

G17S1510110EU

Amphenol Communications Solutions

Conn D-Subminiature PIN 15 POS 1.38mm Solder Pot ST Panel Mount 15 Terminal 1 Port

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
G17S1510110EU
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Type:
D-Subminiature3530
Body Orientation:
Straight3506
Mounting:
Panel Mount3516
Gender:
PIN3507
Termination Method:
Solder Pot3529
Shell Size:
A3527
Number of Contacts:
15
Contact Plating:
Gold Over Nickel3509
Operating Temperature:
N/A
Conn D-Subminiature PIN 15 POS 1.38mm Solder Pot ST Panel Mount 15 Terminal 1 Port
Search Keywords:
G17S1510110EU
IN STOCK: 2,350
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5931
$29.655
500
$0.3935
$196.750
1,000
$0.3779
$377.900
2,500
$0.3688
$922.000
5,000
$0.3649
$1,824.500
7,500
$0.3613
$2,709.750
10,000
$0.3576
$3,576.000
15,000 +
$0.3541
$5,311.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides