help desk software
DATA SHEET

SFV10R-2STE1HLF

Amphenol Communications Solutions

0.50mm Flex Connector - SFV-R Series - 10 Position - Top Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free. .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
SFV10R-2STE1HLF
RoHS:
Yes
HTS:
8536694051
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Type:
FFC/FPC Connector
Number of Contacts:
10
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5/Contact A
Dimension:
10.5mm x 4.9mm x 1.8mm
Operating Temperature:
-55 to 105 °C
The SFV10R-2STE1HLF is a 0.50mm Flex Connector from AMPHENOL ICC / FCI's SFV-R Series, designed for top side contact and side entry surface mount applications. This 10-position ZIF connector is halogen free and lead free, making it a reliable and environmentally friendly choice for your electronic connections.
Search Keywords:
SFV10R2STE1HLF
IN STOCK: 3,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.2096
$628.800
6,000
$0.2037
$1,222.200
9,000
$0.1981
$1,782.900
12,000
$0.1951
$2,341.200
27,000
$0.1903
$5,138.100
51,000 +
$0.1874
$9,557.400
Tools/3D Models