SFV30R-3STBE1HLF
Amphenol Communications Solutions0.50mm Flex Connector - SFV-R Series - 30 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free with Cable-Lock - Gold Flash.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
SFV30R-3STBE1HLF
RoHS:
Yes
HTS:
8536694051
COO:
MY
Supplier Standard Pack
3000
Package Type:
Reel
Type:
FPC Connector
Number of Contacts:
30
Pitch:
0.5 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5/Contact A
Dimension:
20.7mm x 4.9mm x 1.8mm
Operating Temperature:
-55 to 105 °C
0.50mm Flex Connector - SFV-R Series - 30 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free with Cable-Lock - Gold Flash.
Search Keywords:
SFV30R3STBE1HLF
IN STOCK:
0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3657
$1,097.100
6,000
$0.3556
$2,133.600
9,000
$0.3503
$3,152.700
12,000
$0.3450
$4,140.000
15,000
$0.3399
$5,098.500
27,000
$0.3348
$9,039.600
51,000
+
$0.3298
$16,819.800
Product Guides