Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
TJ06515300J0G
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Search Keywords:
TJ06515300J0G
CUSTOMERS
ALSO BOUGHT
19008-0024
Quick Disconnect Terminal 14-16AWG F 14.3mm 8.1mm Tin Krimptite™ Bag
1757064
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1757268
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
CMB-033-11C3N-B-A
Circuit Breaker Magnetic 3A 125VAC to 250VAC
IRM-60-24
AC-DC Single output Encapsulated power supply; Output 24Vdc at 2.5A; PCB mount style; mini...